The S25FL132K0XMFIQ10 is a 32Mb NOR flash memory device from Spansion. It operates at a supply voltage of 3V and supports SPI and serial interfaces. The memory is packaged in a SOIC case and is RoHS compliant. It can withstand operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |