
The S25FL164K0XNFI011 is a 64Mb NOR FLASH memory device with 8-bit density and a maximum operating frequency of 108MHz. It supports SPI and serial interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a lead-free SO package and is RoHS compliant.
Spansion S25FL164K0XNFI011 technical specifications.
| Package/Case | SO |
| Density | 8b |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 594 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL164K0XNFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
