The S25FL164K0XNFI013 is a 64Mb NOR flash memory from Spansion, featuring a SPI/Serial interface. It operates within a temperature range of -40°C to 85°C. The memory is available in tape and reel packaging. This device is compliant with RoHS regulations.
Spansion S25FL164K0XNFI013 technical specifications.
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL164K0XNFI013 to view detailed technical specifications.
No datasheet is available for this part.