
The S25FL204K0TMFI010 is a 4Mb SPI NOR Flash memory device with a maximum operating frequency of 85MHz and a maximum operating temperature of 85°C. It features a 1-bit address bus and an 8-bit data bus, with a page size of 256 bytes. The device is packaged in a SO package and is compliant with RoHS regulations. It has a minimum operating temperature of -40°C and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The S25FL204K0TMFI010 is manufactured by Spansion and is part of the FL2-K series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL204K0TMFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5ns |
| Address Bus Width | 1b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 85MHz |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 280 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL2-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL204K0TMFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
