
The S25FL208K0RMFI010 is an 8Mb NOR flash memory from Spansion, offering a maximum frequency of 76MHz and a supply voltage range of 2.7V to 3.6V. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package with surface mount capabilities. This device is RoHS compliant and features a synchronous interface with a data bus width of 8 bits and a word size of 8 bits.
Spansion S25FL208K0RMFI010 technical specifications.
| Access Time | 5ns |
| Access Time-Max | 10ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 76MHz |
| Interface | SPI, Serial |
| Max Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL2-K |
| Supply Current | 25mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL208K0RMFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
