
The S25FL208K0RMFI011 is an 8Mb FLASH memory from Spansion, featuring a SPI/Serial interface and 256B density. It operates at a maximum frequency of 76MHz and has a maximum supply voltage of 3.6V. The memory is packaged in a SOIC package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Spansion S25FL208K0RMFI011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S25FL208K0RMFI011 technical specifications.
| Access Time | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256B |
| Frequency | 76MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL2-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL208K0RMFI011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
