Sign in to ask questions about the Spansion S25FL256SAGBHIA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S25FL256SAGBHIA00 technical specifications.
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGBHIA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.