The S25FL256SAGBHV200 is a 256Mb NOR flash memory device with a 1-bit address bus. It operates over a temperature range of -40°C to 105°C and is packaged in a BGA package. This device is compliant with RoHS regulations and is not radiation hardened. It is designed for use in SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |