S25FL256SAGMFI00
Spansion S25FL256SAGMFI00 technical specifications.
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGMFI00 to view detailed technical specifications.
No datasheet is available for this part.