
The S25FL256SAGMFI010 is a 256Mb NOR Flash memory device with a 1-bit address bus width and synchronous interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 75mA. The device is packaged in a SOIC W package with dimensions of 10.3mm in length, 7.5mm in width, and 2.55mm in height. The S25FL256SAGMFI010 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging format.
Spansion S25FL256SAGMFI010 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 256Mb |
| Height | 2.55mm |
| Interface | SPI, Serial |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Sync/Async | Synchronous |
| Width | 7.5mm |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGMFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
