NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 16-Pin SOIC Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |