
The S25FL256SAGNFI000 is a 64KB NOR FLASH memory device with an 8-bit data bus and a maximum operating frequency of 133MHz. It supports the SPI and serial interfaces and operates within a temperature range of -40°C to 85°C. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL256SAGNFI000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Density | 8b |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGNFI000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.