Spansion S25FL256SAGNFI003 technical specifications.
| Address Bus Width | 1b |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGNFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.