256-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 13
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |