TRAY PKGED / 256-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 66-MHZ SPI (SERIAL PERIPHERAL INTERFACE) AND MULTI I/O BUS - 64KB, WSON6X8 IN TRAY PACKING
Checking distributor stock and pricing after the page loads.
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |