
This 512Mb SPI FLASH memory device features a 32-bit address bus width and a memory size of 256KB. It operates at a frequency of 133MHz and is packaged in a BGA package. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL512SAGBHI210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 32b |
| Package/Case | BGA |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Packaging | Tray |
| Page Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGBHI210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
