
The S25FL512SAGBHIC10 is a 512Mb SPI FLASH memory from Spansion, featuring a memory size of 256KB and a maximum operating frequency of 133MHz. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 32b |
| Package/Case | BGA |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 338 |
| Packaging | Tray |
| Page Size | 512B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-S |
| Supply Current | 75mA |
| RoHS | Compliant |