TRAY PKGED / 512-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 133-MHZ SPI (SERIAL PERIPHERAL INTERFACE) AND MULTI I/O BUS - 256KB, BGA-FAB024 IN TRAY PACKING, RESET# + VIO
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Address Bus Width | 32b |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 105°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| RoHS | Compliant |