Spansion S25FL512SAGMFI010 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 536870912b |
| Height | 2.55mm |
| Interface | Serial, Parallel |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGMFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
