Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL512SAGMFI013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGMFI013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
