CYPRESS SEMICONDUCTOR - S25FL512SAGMFIR10 - FLASH MEMORY, 512MBIT, SOIC-16
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |