The S25FL512SAGMFIR11 is a 32-bit SPI NOR Flash memory device with a density of 512Mb. It is packaged in a SOIC package and operates at a supply voltage of 3V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with the RoHS directive and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL512SAGMFIR11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGMFIR11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.