This 512Mb NOR flash memory features a 32-bit address bus and an access time of 8ns. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted in a surface-mount SOIC package and is available in tape and reel packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Spansion S25FL512SAGMFV013 technical specifications.
| Access Time | 8ns |
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 105°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| RoHS | Compliant |