The S25FL512SDPMFI011 is a 512Mb NOR FLASH memory device with a maximum operating frequency of 66MHz. It features a SPI interface and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The S25FL512SDPMFI011 is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Spansion S25FL512SDPMFI011 technical specifications.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SDPMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.