The S25FS128SAGMFI103 is a 128Mb NOR flash memory device from Spansion, operating at a supply voltage of 1.8V. It features SPI and serial interfaces and is packaged in a SOIC case. The device is specified to operate over a temperature range of -40°C to 85°C. It is not designed for radiation hardening and is not RoHS compliant.
Sign in to ask questions about the Spansion S25FS128SAGMFI103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S25FS128SAGMFI103 technical specifications.
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS128SAGMFI103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.