This 4Mb NOR flash memory features a parallel interface and is packaged in a SOP format. It operates within a temperature range of -40°C to 85°C. The memory type is NOR, and it is available in rail/Tube packaging.
Sign in to ask questions about the Spansion S29AL004D90MAI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29AL004D90MAI020 technical specifications.
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29AL004D90MAI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.