The S29AL004D90MFI020 is a 4Mb NOR flash memory device with a parallel interface and a SOP package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and is packaged in a tray. The memory type is NOR, with a density of 4Mb.
Sign in to ask questions about the Spansion S29AL004D90MFI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29AL004D90MFI020 technical specifications.
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL004D90MFI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.