The S29AL016J55BFIR20 is a 16Mb NOR flash memory device with an access time of 55ns. It features a FBGA package and operates at a nominal supply voltage of 3.3V. The device is designed to function within a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |