The S29AL016J55BFNR10 is a 16Mb NOR flash memory from Spansion, packaged in a FBGA package. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 125°C. The device is designed to function within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29AL016J55BFNR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL016J55BFNR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.