
The S29AL016J70BFI010 is a 16Mb NOR flash memory device with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V or 2.7V. The device is packaged in a surface mount FBGA package and is available in a tray. It is compliant with RoHS regulations and has a supply current of 12mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29AL016J70BFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL016J70BFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
