The S29AL016J70BFI012 is a 16Mb NOR flash memory device with a parallel interface. It is packaged in a FBGA package and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29AL016J70BFI012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL016J70BFI012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.