Spansion S29AL016J70BFI020 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | FBGA |
| Density | 16Mb |
| Height | 0.76mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL016J70BFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
