NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 64-Pin Fortified BGA Tray
Checking distributor stock and pricing after the page loads.
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |