
The S29AL016J70TFI010 is a 16Mb parallel NOR FLASH memory from Spansion. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The memory has a density of 16Mb and is packaged in a TSOP package. It is a surface mount device with dimensions of 18.5mm in length, 12.1mm in width, and 1.05mm in height. The memory is RoHS compliant and has a supply current of 12mA.
Spansion S29AL016J70TFI010 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL016J70TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
