The S29AL032D90BAI030 is a 32Mb NOR flash memory device with a 16-bit parallel interface. It is packaged in a BGA package and has a maximum operating temperature of 85°C. The device operates within a voltage range of 2.7V to 3.6V and has a minimum operating temperature of -40°C. The S29AL032D90BAI030 is not RoHS compliant and is not radiation hardened.
Spansion S29AL032D90BAI030 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 286 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S29AL032D |
| RoHS | Not CompliantNo |
No datasheet is available for this part.