The S29AL032D90BFI030 is a 32Mb NOR flash memory device with a 16-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a FBGA package and is mounted using surface mount techniques. The memory is not radiation hardened and is compliant with RoHS regulations. The device has a minimum operating temperature of -40°C and a minimum supply voltage of 2.7V.
Spansion S29AL032D90BFI030 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Height | 0.73mm |
| Interface | Parallel |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 286 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29AL032D |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.