
The S29AL032D90BFI040 is a 32Mb NOR flash memory device with a 16-bit parallel interface. It is packaged in a FBGA package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory access time is 70ns, with a maximum access time of 90ns.
Spansion S29AL032D90BFI040 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 90ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Height | 0.73mm |
| Interface | Parallel |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 286 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29AL032D |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.