
The S29AL032D90TFI030 is a 32Mb NOR flash memory device with a 16-bit data bus and a maximum operating frequency of 5MHz. It features a TSOP package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. It is compliant with RoHS regulations and is available in a tray packaging with 288 units per package.
Sign in to ask questions about the Spansion S29AL032D90TFI030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29AL032D90TFI030 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16b |
| Frequency | 5MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S29AL032D |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL032D90TFI030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
