Spansion S29CD016J0MQFM01 technical specifications.
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29CD016J0MQFM01 to view detailed technical specifications.
No datasheet is available for this part.