Spansion S29CD016J0MQFM010 technical specifications.
| Address Bus Width | 19b |
| Package/Case | PQFP |
| Density | 16Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29CD016J0MQFM010 to view detailed technical specifications.
No datasheet is available for this part.