Spansion S29CD032J0MQFM010 technical specifications.
| Access Time | 54ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 2.75V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29CD032J0MQFM010 to view detailed technical specifications.
No datasheet is available for this part.