This 16Mb NOR flash memory operates at a maximum temperature of 125°C and minimum temperature of -40°C. It is supplied at 3.3V and features a package type of PQFP. The memory type is NOR and it is not radiation hardened. The device is compliant with RoHS regulations.
Spansion S29CL016J0MQFM030 technical specifications.
| Address Bus Width | 19b |
| Package/Case | PQFP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29CL016J0MQFM030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.