NOR Flash Parallel 3.3V 16Mbit 512K x 32bit 54ns 80-Pin Fortified BGA Tray
Checking distributor stock and pricing after the page loads.
Spansion S29CL016J1JFAI020 technical specifications.
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.