NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Spansion S29GL01GP11FAI010 technical specifications.
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.