Sign in to ask questions about the Spansion S29GL01GP11FAIR20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL01GP11FAIR20 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL01GP11FAIR20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
