The S29GL01GP11FFIR12 is a 1Gb NOR flash memory device with a parallel interface and a BGA package. It operates within a temperature range of -40°C to 85°C. The device is packaged on a tape and reel. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |