TAPE AND REEL / IC 90NM MIRRORBIT 1GBIT 3.0V PAGE MODE FLASH MEMORY
Checking distributor stock and pricing after the page loads.
Spansion S29GL01GP13FFIV13 technical specifications.
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.