
The S29GL01GP13FFIV20 is a 1Gb 8-bit parallel NOR flash memory with 128KB of memory size. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a TSOP package and is designed for surface mount applications. The S29GL01GP13FFIV20 is RoHS compliant and has a supply current of 110mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL01GP13FFIV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL01GP13FFIV20 technical specifications.
| Access Time | 130ns |
| Access Time-Max | 130ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GP13FFIV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.