NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 130ns 56-Pin TSOP Tray
Checking distributor stock and pricing after the page loads.
Spansion S29GL01GP13TFIV20 technical specifications.
| Access Time | 130ns |
| Access Time-Max | 130ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |