NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 100ns 64-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
Spansion S29GL01GS10FHI020 technical specifications.
| Address Bus Width | 26b |
| Package/Case | FBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |